RF201L2STE25 | Rohm Semiconductor
Rectifier diode, 2 A, SOD-106, RF201L2STE25
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.2047 € *
Standard delivery time from the manufacturer is: 17 Weeks
High-speed free-wheeling diodes, type Rohm RF.
Low on-state voltage and switching losses; Operating temperatures: –55 to +150 °C.
Technical attributes (type, voltage (VRM), current (IF), typical TTR value (reverse recovery time), package): RF201L2STE25, 200 V, 2.0 A, 14 ns, SOD-106
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | rectifier diode | |
| Enclosure | SOD-106 | |
| Rated blocking voltage | 200 V | |
| Voltage V RRM (peak reverse voltage) | 200 V | |
| Breakdown voltage | 0.87 V | |
| Forward Current | 2 A | |
| Assembly | SMD | |
| Junction temperature (max.) | 150 °C | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 150 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85411000 |
| Original Packaging | Reel with 1,500 pieces |
| Country of origin | MY |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 6/8/11 |
| SVHC free | Yes |