RB411DT146 | Rohm Semiconductor
SMD Schottky barrier diode, 40 V, 0.5 A, SOT346
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.4641 € *
Standard delivery time from the manufacturer is: 2 Weeks
SMD-Schotty-Barrier-Dioden Typ Rohm RB.
Tabellenangaben: Typ, Spannung (VRM), Strom (Io), Gehäuse.
Type: RB411DT146, 40 V, 500 mA, SOT-346
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | schottky rectifier diode |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85411000 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 6/8/11 |
| RoHS conform | Yes |