RB051L-40TE25 | Rohm Semiconductor
Schottky diode, 3 A, DO-214AC, RB051L-40TE25
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.8211 € *
Standard delivery time from the manufacturer is: 2 Weeks
SMD-Schotty-Barrier-Dioden Typ Rohm RB.
Tabellenangaben: Typ, Spannung (VRM), Strom (Io), Gehäuse.
Type: RB051L-40TE25, 40 V, 3,0 A, SOD-106
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | schottky diode | |
| Enclosure | DO-214AC | |
| Rated blocking voltage | 20 V | |
| Voltage V RRM (peak reverse voltage) | 40 V | |
| Breakdown voltage | 0.45 V | |
| Forward Current | 3 A | |
| Assembly | SMD | |
| Junction temperature (max.) | 125 °C | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 125 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | MY |
| Customs tariff number | 85411000 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 6/8/11 |
| RoHS conform | Yes |