BA4560F-E2 | Rohm Semiconductor
Dual low noise operational amplifier, SOP-8, BA4560F-E2
Order No.: 34S1050
EAN: 4099879091550
MPN:
BA4560F-E2
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.6069 € *
Standard delivery time from the manufacturer is: 2 Weeks
Operational amplifier, BA4560F-E2, ROHM
The BA4560F-E2 is suitable for any audio applications due to low noise and low distortion characteristics and it is usable for other many applications of wide operating supply voltage range.
Features
- High voltage gain, Low noise, Low distortion
- Wide operating supply voltage
- Wide operating temperature range
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Enclosure | SOP-8 | |
| Assembly | SMD | |
| Number of channels | 2 | |
| Version | low noise operational amplifier | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 85 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85423390 |
| Country of origin | PH |
| Original Packaging | Reel with 2,500 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 6/8/11 |
| RoHS conform | Yes |