BA10339F-E2 | Rohm Semiconductor
Quad ground sense comparator, SOP-14, BA10339F-E2
Order No.: 40S1280
EAN: 4099879091703
MPN:
BA10339F-E2
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.8211 € *
Standard delivery time from the manufacturer is: 2 Weeks
Comparator, BA10339F-E2, ROHM
Features
- Operable with a single power supply
- Standard pin assignments
- Open collector
- Wide temperature range
Applications
- General use
- Current monitor
- Battery monitor
- Multi vibrator
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Enclosure | SOP-14 | |
| Assembly | SMD | |
| Number of channels | 4 | |
| Version | ground sense comparator | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 85 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | PH |
| Customs tariff number | 85423390 |
| Original Packaging | Reel with 2,500 pieces |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 6/8/11 |
| SVHC free | Yes |
| RoHS conform | No |