BA10324AF-E2 | Rohm Semiconductor

Quad operational amplifier, SOP-14, BA10324AF-E2

Order No.: 40S1276
MPN:
BA10324AF-E2
BA10324AF-E2 Rohm Semiconductor Operation Amplifiers
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.8211 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
0.82 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
0.8211 €

Ground Sense Operational Amplifier, BA10324AF-E2, Rohm Semiconductor

Ground sense operational amplifier integrate two or four independent Op-Amps on a single chip and have some features of high-gain, low power consumption, and wide operating voltage range of 3V to 36V (single power supply ).

Features

  • Operable with a single power supply
  • Wide operating supply voltage range
  • Input and output are operable GND sense
  • Low supply current
  • High open loop voltage gain
  • Wide temperature range

Applications

  • Current sense application
  • Buffer application amplifier
  • Active filter
  • Consumer electronics
Technical specifications
Filter Property Value
Enclosure SOP-14
Assembly SMD
Number of channels 4
Version operational amplifier
min. operating temperature -40 °C
max. operating temperature 85 °C
Logistics
Property Value
MSL MSL 1
Customs tariff number 85423390
Original Packaging Reel with 2,500 pieces
Country of origin PH
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 6/8/11
SVHC free Yes