BD6221F-E2 | Rohm Semiconductor
BD6221F-E2, 18 V, 1,0 A, SOP-8
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.9869 € *
Standard delivery time from the manufacturer is: 2 Weeks
Brush Motor Driver, BD6221F-E2, Rohm Semiconductor
This H-bridge driver is full bridge driver for brush motor applications. Each IC can operate at a power supply voltage range of 6V to 15V, with output currents of up to 2A. MOS transistors in the output stage allow PWM speed control. The integrated VREF voltage control function allows direct replacement of discontinued motor driver ICs. This highly efficient H-bridge driver ICs facilitate low-power consumption design.
Features
- VREF Voltage Setting Pin Enables PWM Duty Control
- Cross-Conduction Prevention Circuit
Applications
- Audio-visual equipment
- Optical disc drives
- PC peripherals
- OA equipments
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Enclosure | SOP-8 | |
| Assembly | SMD | |
| Output current | 1 A | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 85 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | PH |
| Customs tariff number | 85423390 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| SVHC free | Yes |
| Date of RoHS guidelines | 6/8/11 |