BD6220F-E2 | Rohm Semiconductor

BD6220F-E2, 18 V, 0,5 A, SOP-8

Order No.: 34S1058
EAN: 4099879101914
MPN:
BD6220F-E2
BD6220F-E2 Rohm Semiconductor Motor Control ICs
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2.9512 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
2.95 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
2.9512 €

IC, BD6220F-E2, Rohm Semiconductor

H-bridge driver is a full bridge driver for brush motor applications. The MOS transistor in the output stage allows PWM speed control, and the integrated VREF voltage control function allows direct replacement of discontinued motor driver ICs. This highly efficient H-bridge driver IC facilitates a low-power consumption design.

Features

  • Built-in, selectable one channel configuration
  • Cross-conduction prevention circuit

Applications

  • VTR, CD/DVD players, audio-visual equipment, optical disc drives, PC peripherals, OA equipment
Technical specifications
Filter Property Value
Enclosure SOP-8
Assembly SMD
Output current 0.5 A
min. operating temperature -40 °C
max. operating temperature 85 °C
Logistics
Property Value
Country of origin PH
Customs tariff number 85423390
Original Packaging Reel with 2,500 pieces
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 6/8/11
RoHS conform Yes