BD6211F-E2 | Rohm Semiconductor
BD6211F-E2, 7,0 V, 1,0 A, SOP-8
Order No.: 34S1000
EAN: 4099879101884
MPN:
BD6211F-E2
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.2134 € *
Standard delivery time from the manufacturer is: 2 Weeks
IC, BD6211F-E2, Rohm Semiconductor
H-bridge driver is a full bridge driver for brush motor applications. The MOS transistor in the output stage allows PWM speed control, and the integrated VREF voltage control function allows direct replacement of discontinued motor driver ICs. This highly efficient H-bridge driver IC facilitates a low-power consumption design.
Features
- Built-in, selectable one channel configuration
- Cross-conduction prevention circuit
Applications
- VTR, CD/DVD players, audio-visual equipment, optical disc drives, PC peripherals, OA equipment
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Enclosure | SOP-8 | |
| Assembly | SMD | |
| Output current | 1 A | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 85 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85423390 |
| Country of origin | PH |
| Original Packaging | Reel with 2,500 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 6/8/11 |
| RoHS conform | Yes |