BU4S71G2-TR | Rohm Semiconductor
2-input OR gate, SSOP-5, Rohm Semiconductor BU4S71G2-TR
Order No.: 34S1030
EAN: 4099879085436
MPN:
BU4S71G2-TR
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.9639 € *
Standard delivery time from the manufacturer is: 2 Weeks
Single 2-Input OR Gate, BU4S71G2-TR, ROHM
The BU4S71G2-TR is a 2-input single OR gate with buffered output. Buffered output improves the characteristics of propagation delay from gate input to output. Also, buffered output suppress the fluctuating delay time which caused by output load capacitance.
Features
- Low power consumption
- High noise immunity
- High input impedance
- High fan out
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | 2-input OR gate | |
| Enclosure | SSOP-5 | |
| Assembly | SMD | |
| Input voltage | 16 V | |
| Output current | 3.4 mA | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 85 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | PH |
| Customs tariff number | 85423390 |
| MSL | MSL 1 |
| Original Packaging | Reel with 3,000 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 6/8/11 |