BU4S66G2-TR | Rohm Semiconductor

Single analog switch, SSOP-5, Rohm Semiconductor BU4S66G2-TR

Order No.: 34S1032
EAN: 4099879085443
MPN:
BU4S66G2-TR
BU4S66G2-TR Rohm Semiconductor Logic Devices
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.6783 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
0.68 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
0.6783 €

Single analog switch, BU4S66G2-TR, ROHM

The BU4S66G2-TR is a single analog switch. It features low power consumption and wide operating supply voltage range.

Technical specifications
Filter Property Value
Product type single analog switch
Enclosure SSOP-5
Assembly SMD
Input voltage 3.5 V
min. operating temperature -40 °C
max. operating temperature 85 °C
Logistics
Property Value
Customs tariff number 85423390
Original Packaging Reel with 3,000 pieces
Country of origin PH
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 6/8/11
SVHC free Yes