BU4S584-G2TR | Rohm Semiconductor

Schmitt trigger inverter gate, SSOP-5, Rohm Semiconductor BU4S584-G2TR

Order No.: 34S1008
EAN: 4099879085405
MPN:
BU4S584-G2TR
BU4S584-G2TR Rohm Semiconductor Logic Devices
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.6783 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
0.68 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
0.6783 €

Single trigger inverter gate, BU4S584-G2TR, ROHM

The BU4S584-G2TR consist of single schmitt trigger inverter. Also, because a buffer with the inverter is added to the gate output, the I/O transmission characteristic is improved, and a change of the propagation delay time by the increase of the load capacitance is minimized.

Technical specifications
Filter Property Value
Product type schmitt trigger inverter gate
Enclosure SSOP-5
Assembly SMD
Input voltage 16 V
min. operating temperature -40 °C
max. operating temperature 85 °C
Logistics
Property Value
Customs tariff number 85423390
Original Packaging Reel with 3,000 pieces
Country of origin PH
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 6/8/11
SVHC free Yes