BU4S11G2-TR | Rohm Semiconductor

2-input NAND gate, SSOP-5, Rohm Semiconductor BU4S11G2-TR

Order No.: 34S1028
EAN: 4099879085429
MPN:
BU4S11G2-TR
BU4S11G2-TR Rohm Semiconductor Logic Devices
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.8925 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
0.89 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
0.8925 €

Single 2-Input gate, BU4S11G2-TR, ROHM

The BU4S11G2-TR is a 2-input NAND gate. An inverter-based buffer is incorporated at the gate output to improve I/O transmission characteristics, and it minimizes a variation in the propagation delay time caused by an increase in the load capacitance.

Features

  • Low power consumption
  • High noise immunity
  • High input impedance
  • High fan out
Technical specifications
Filter Property Value
Product type 2-input NAND gate
Enclosure SSOP-5
Assembly SMD
Input voltage 16 V
Output current 3.4 mA
min. operating temperature -40 °C
max. operating temperature 85 °C
Logistics
Property Value
Customs tariff number 85423390
Original Packaging Reel with 3,000 pieces
Country of origin PH
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 6/8/11
SVHC free Yes