BU4S01G2-TR | Rohm Semiconductor
2-input NOR gate, SSOP-5, Rohm Semiconductor BU4S01G2-TR
Order No.: 34S1068
EAN: 4099879085450
MPN:
BU4S01G2-TR
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.9877 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
0.99 € *
Price list
Quantity
Price per unit*
1 pcs.
0.9877 €
25 pcs.
0.9401 €
100 pcs.
0.9044 €
*incl. VAT plus shipping costs
Subject to prior sale
Single 2-Input gate, BU4S01G2-TR, ROHM
The BU4S01G2-TR is a 2-input NOR gate. An inverter-based buffer is incorporated at the gate output to improve I/O transmission characteristics, and it minimizes a variation in the propagation delay time caused by an increase in the load capacitance.
Features
- Low power consumption
- High noise immunity
- High input impedance
- High fan out
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | 2-input NOR gate | |
| Enclosure | SSOP-5 | |
| Assembly | SMD | |
| Input voltage | 16 V | |
| Output current | 3.4 mA | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 85 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85423390 |
| Country of origin | PH |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 6/8/11 |
| RoHS conform | Yes |