BU33TD3WG-TR | Rohm Semiconductor

Voltage regulator, 3.3 VDC, 200 mA, positive, SSOP-5, BU33TD3WG-TR

Order No.: 34S1046
EAN: 4099879097651
MPN:
BU33TD3WG-TR
BU33TD3WG-TR Rohm Semiconductor Linear Voltage Regulators (LDOs) Image 1
BU33TD3WG-TR Rohm Semiconductor Linear Voltage Regulators (LDOs) Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.4165 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
0.42 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
0.4165 €

Voltage regulator, BU33TD3WG-TR, ROHM

The BU33TD3WG-TR is a high-performance FULL CMOS regulator with 200-mA output, which is mounted on versatile package SSOP5 (2.9 mm × 2.8 mm × 1.25 mm). It has excellent noise characteristics and load responsiveness characteristics despite its low circuit current consumption of 35 μA. It is most appropriate for various applications such as power supplies for logic IC, RF, and camera modules.ROHM’s.

Features

  • High accuracy detection
  • Compatible with small ceramic capacitor
  • With built-in output discharge circuit
  • With built-in over current protection circuit and thermal shutdown circuit

Applications

  • Battery-powered portable equipment, etc
Technical specifications
Filter Property Value
Assembly SMD
Enclosure SSOP-5
Version fixed
Number of Regulators 1
Input voltage AC 1.7-6 V
Output voltage DC 3.3 VDC
Output current 200 mA
Polarity positive
min. operating temperature -40 °C
max. operating temperature 85 °C
Logistics
Property Value
Country of origin PH
Customs tariff number 85423390
Original Packaging Reel with 3,000 pieces
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 6/8/11
RoHS conform Yes