BD33KA5FP-E2 | Rohm Semiconductor
Voltage regulator, 3.3 VDC, 500 mA, positive, TO-252, BD33KA5FP-E2
Order No.: 34S1086
EAN: 4099879097736
MPN:
BD33KA5FP-E2
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.3566 € *
Standard delivery time from the manufacturer is: 2 Weeks
Voltage regulator, BD33KA5FP-E2, ROHM
The BD33KA5FP-E2 is a low-saturation regulator. The output voltage precision is ±1%. This LDO regulator is offered in several output voltages and package lineups with or without ON/OFF switches (that set the circuit current to 0μA at shutdown). This regulator has a built-in overcurrent protection circuit that prevents the destruction of the IC, due to output short circuits and a thermal shutdown circuit.
Features
- Output voltage precision: ±1%
- Low-saturation voltage with PMOS output: 0.12 V
- Built-in thermal shutdown circuit
- Ceramic capacitor compatible
Applications
- Microcontrollers and all electronic devices that use logic circuit
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Assembly | SMD | |
| Enclosure | TO-252 | |
| Version | fixed | |
| Number of Regulators | 1 | |
| Input voltage AC | 2.3-5.5 V | |
| Output voltage DC | 3.3 VDC | |
| Output current | 500 mA | |
| Polarity | positive | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 105 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | TH |
| Customs tariff number | 85423390 |
| Original Packaging | Reel with 2,000 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 6/8/11 |
| RoHS conform | Yes |