BAJ2CC0FP-E2 | Rohm Semiconductor
Voltage regulator, 12 VDC, 1 A, positive, TO-252, BAJ2CC0FP-E2
Order No.: 34S1034
EAN: 4099879097620
MPN:
BAJ2CC0FP-E2
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.6898 € *
Standard delivery time from the manufacturer is: 2 Weeks
Voltage regulator, BAJ2CC0FP-E2, ROHM
The BAJ2CC0FP-E2 is a standard fixed output LDO regulator is low saturation regulator. This IC has a built-in over-current protection circuit that prevents the destruction of the IC due to output short circuits, a thermal shut-down circuit that protects the IC from damage due to overloading and an over-voltage protection circuit that protects the IC from surges generated in the power supply line of the IC.
Features
- ±1% highly accurate output voltage
- Low saturation with PNP output
- Built-in over-current protection circuit that prevents the destruction of the IC due to output short circuits
- Built-in thermal shutdown circuit for protecting the IC from damage due to overloading
Applications
- Used in DSP power supplies for DVD and CD players, FPDs, televisions, personal computers or any other consumer device
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Assembly | SMD | |
| Enclosure | TO-252 | |
| Version | fixed | |
| Number of Regulators | 1 | |
| Input voltage AC | 4-25 V | |
| Output voltage DC | 12 VDC | |
| Output current | 1 A | |
| Polarity | positive | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 125 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | TH |
| Customs tariff number | 85423390 |
| Original Packaging | Reel with 2,000 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 6/8/11 |
| RoHS conform | Yes |