BA7805FP-E2 | Rohm Semiconductor
Voltage regulator, 4.8-5.2 VDC, 1 A, positive, TO-252-3, BA7805FP-E2
Order No.: 34S1016
EAN: 4099879097590
MPN:
BA7805FP-E2
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.1662 € *
Standard delivery time from the manufacturer is: 2 Weeks
Voltage regulator, BA7805FP-E2, ROHM
The BA7805FP-E2 is a three-terminal regulator available with several fixed output voltages. It supplies the stable fixes voltage from unstable direct input voltage.
Features
- High ripple rejection
- Built-in overvoltage protection circuit
- Thermal shutdown circuit
Applications
- Fixed voltage power supply for TV, Audio components, etc
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Assembly | THT | |
| Enclosure | TO-252-3 | |
| Version | fixed | |
| Input voltage AC | 7.5-25 V | |
| Output voltage DC | 4.8-5.2 VDC | |
| Output current | 1 A | |
| Polarity | positive | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 85 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | TH |
| Customs tariff number | 85423390 |
| Original Packaging | Reel with 2,000 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 6/8/11 |
| RoHS conform | Yes |