BA50BC0FP-E2 | Rohm Semiconductor

Voltage regulator, 5 VDC, 1 A, positive, TO-252, BA50BC0FP-E2

Order No.: 34S1080
EAN: 4099879097712
MPN:
BA50BC0FP-E2
BA50BC0FP-E2 Rohm Semiconductor Linear Voltage Regulators (LDOs)
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.1781 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
1.18 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
1.1781 €

Voltage regulator, BA50BC0FP-E2, ROHM

The BA50BC0FP-E2 is a low-saturation regulator with an output current of 1 A and an output voltage accuracy of ±2%. Built-in overcurrent protection and thermal shutdown (TSD) circuits prevent damage due to short-circuiting and overloading, respectively.

Features

  • Output voltage accuracy: ±2%
  • Low saturation-voltage type with PNP output
  • Built-in overcurrent protection circuit
  • Built-in thermal shutdown circuit

Applications

  • All electronic devices that use microcontrollers and logic circuits
Technical specifications
Filter Property Value
Assembly SMD
Enclosure TO-252
Version fixed
Number of Regulators 1
Input voltage AC 6-16 V
Output voltage DC 5 VDC
Output current 1 A
Polarity positive
min. operating temperature -40 °C
max. operating temperature 105 °C
Logistics
Property Value
Country of origin TH
Customs tariff number 85423390
Original Packaging Reel with 2,000 pieces
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 6/8/11
RoHS conform Yes