BA33BC0T | Rohm Semiconductor
Voltage regulator, 3.3 VDC, 1 A, positive, TO-220, BA33BC0T
Order No.: 34S1060
EAN: 4099879097675
MPN:
BA33BC0T
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.4871 € *
Standard delivery time from the manufacturer is: 2 Weeks
Voltage regulator, BA33BC0T, ROHM
The BA33BC0T is a low-saturation regulator with an output current of 1 A and an output voltage accuracy of ±2%. Built-in overcurrent protection and thermal shutdown (TSD) circuits prevent damage due to short-circuiting and overloading, respectively.
Features
- Output voltage accuracy: ±2%
- Low saturation-voltage type with PNP output
- Built-in overcurrent protection circuit
- Built-in thermal shutdown circuit
Applications
- All electronic devices that use microcontrollers and logic circuits
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Assembly | THT | |
| Enclosure | TO-220 | |
| Version | fixed | |
| Number of Regulators | 1 | |
| Input voltage AC | 4.3-16 V | |
| Output voltage DC | 3.3 VDC | |
| Output current | 1 A | |
| Polarity | positive | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 105 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | PH |
| Customs tariff number | 85423390 |
| Original Packaging | Bar with 500 pieces |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 6/8/11 |
| RoHS conform | Yes |
| SVHC free | Yes |