BA15FP-E2 | Rohm Semiconductor

Voltage regulator, 15 VDC, 1 A, positive, TO-252, BA15FP-E2

Order No.: 40S1243
EAN: 4099879097774
MPN:
BA15FP-E2
BA15FP-E2 Rohm Semiconductor Linear Voltage Regulators (LDOs)
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.9163 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
1,832.60 € *
*incl. VAT plus shipping costs
Subject to prior sale
2000 pcs.
0.9163 €

Voltage regulator, BA15FP-E2, ROHM

The BA15FP-E2 is a fixed positive output low drop-out type, 3-pin voltage regulator with positive output. This regulator is used to provides a stabilized output voltage from a fluctuating DC input voltage.

Features

  • Low minimum I / O voltage differential
  • Built-in overvoltage protection circuit
  • Overcurrent protection circuit
  • Thermal shutdown circuit

Applications

  • Constant voltage power supply
Technical specifications
Filter Property Value
Assembly SMD
Enclosure TO-252
Version fixed
Number of Regulators 1
Input voltage AC 16-25 V
Output voltage DC 15 VDC
Output current 1 A
Polarity positive
min. operating temperature -40 °C
max. operating temperature 85 °C
Logistics
Property Value
Country of origin JP
Customs tariff number 85423390
Original Packaging Reel with 2,000 pieces
Compliance
Property Value
Date of RoHS guidelines 6/8/11
RoHS conform Yes
SVHC free Yes