BA12FP-E2 | Rohm Semiconductor
Voltage regulator, 12 VDC, 1 A, positive, TO-252, BA12FP-E2
Order No.: 40S1241
EAN: 4099879097767
MPN:
BA12FP-E2
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.8449 € *
Standard delivery time from the manufacturer is: 6 Weeks
Voltage regulator, BA12FP-E2, ROHM
The BA12FP-E2 is a fixed positive output low drop-out type, 3-pin voltage regulator with positive output. This regulator is used to provides a stabilized output voltage from a fluctuating DC input voltage.
Features
- Low minimum I / O voltage differential
- Built-in overvoltage protection circuit
- Overcurrent protection circuit
- Thermal shutdown circuit
Applications
- Constant voltage power supply
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Assembly | SMD | |
| Enclosure | TO-252 | |
| Version | fixed | |
| Number of Regulators | 1 | |
| Input voltage AC | 13-25 V | |
| Output voltage DC | 12 VDC | |
| Output current | 1 A | |
| Polarity | positive | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 85 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | JP |
| Customs tariff number | 85423390 |
| Original Packaging | Reel with 2,000 pieces |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |