BA05CC0FP-E2 | Rohm Semiconductor

Voltage regulator, 5 VDC, 1 A, positive, TO-252, BA05CC0FP-E2

Order No.: 34S1022
EAN: 4099879097613
MPN:
BA05CC0FP-E2
BA05CC0FP-E2 Rohm Semiconductor Linear Voltage Regulators (LDOs)
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.3090 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
1.31 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
1.3090 €

Voltage regulator, BA05CC0FP-E2, ROHM

The BA05CC0FP-E2 is a low saturation regulator. This IC has a built-in over-current protection circuit that prevents the destruction of the IC due to output short circuits, a thermal shut-down circuit that protects the IC from damage due to overloading and an over-voltage protection circuit that protects the IC from surges generated in the power supply line of the IC.

Features

  • ±1% highly accurate output voltage
  • Low saturation with PNP output
  • Built-in over-current protection circuit that prevents the destruction of the IC due to output short circuits
  • Built-in thermal shutdown circuit for protecting the IC from damage due to overloading

Applications

  • Used in DSP power supplies for DVD and CD players, FPDs, televisions, personal computers or any other consumer device
Technical specifications
Filter Property Value
Assembly SMD
Enclosure TO-252
Version fixed
Number of Regulators 1
Input voltage AC 4-25 V
Output voltage DC 5 VDC
Output current 1 A
Polarity positive
min. operating temperature -40 °C
max. operating temperature 125 °C
Logistics
Property Value
Country of origin TH
Customs tariff number 85423390
Original Packaging Reel with 2,000 pieces
Compliance
Property Value
Date of RoHS guidelines 6/8/11
RoHS conform Yes
SVHC free Yes