SML-D12P8WT86C | Rohm Semiconductor
LED, SMD, 1608, green, 560 nm, 6.3 mcd, 160°, SML-D12P8WT86C
Order No.: 70S0014
MPN:
SML-D12P8WT86C
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.1361 € *
Standard delivery time from the manufacturer is: 2 Weeks
SML-D1(C) series is an automotive grade small surface-mount type chip LED compliant with AEC-Q102. It is a mass-produced package with a wide range of color and luminous intensity lineup and a proven market track record.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Assembly | SMD | |
| Enclosure | 1608 | |
| Number of LEDs | 1 | |
| Colour of the LED | green | |
| Light intensity typ. | 0.0063 cd | |
| Radiation angle | 160 ° | |
| Wavelength | 560 nm | |
| Length | 1.8 mm | |
| Width | 0.8 mm | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 100 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85414100 |
| MSL | MSL 3 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |