SML-512UW | Rohm Semiconductor
LED, SMD, 0603, red, 624 nm, 22 to 63 mcd, SML-512UW
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.595 € *
Standard delivery time from the manufacturer is: 2 Weeks
SMD LEDs 0603, type SML-512.
With diffuse white lens; Rated current: 20 mA. Dimensions: 1.6 x 0.8 x 0.55 mm.
Technical attributes (type, emission color, wavelength, luminous intensity (min./typical)): SML–512UW, red, 629 nm, 22/63 mcd
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Assembly | SMD | |
| Enclosure | 0603 | |
| Colour of the LED | red | |
| Light intensity min. | 0.022 cd | |
| Light intensity typ. | 0.063 cd | |
| Lens | white | |
| Forward Current | 30 mA | |
| Wavelength | 624 nm | |
| Length | 1.6 mm | |
| Width | 0.8 mm | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 100 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | MY |
| Customs tariff number | 85414100 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 6/8/11 |
| SVHC free | Yes |
| RoHS conform | Yes |