SML-310YTT86 | Rohm Semiconductor
LED, SMD, 0603, yellow, 585 nm, 0.006 cd, SML-310YTT86
Order No.: 68S2922
MPN:
SML-310YTT86
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.2487 € *
Standard delivery time from the manufacturer is: 2 Weeks
SMD LEDs 0603, type SML-310../311.
With clear translucent lens; Rated current: 20 mA. Dimensions: 1.6 x 0.8 x 0.8 mm.
Technical attributes (type, emission color, wavelength, luminous intensity (min./typical)): SML-310YT, yellow, 585 nm, 2.2/6.3 mcd
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | MY |
| Customs tariff number | 85414100 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 6/8/11 |
| RoHS conform | Yes |