SML-310MTT86 | Rohm Semiconductor

LED, SMD, 0603, green, 570 nm, 0.16 cd, SML-310MTT86

Order No.: 68S3852
EAN: 4099879011145
MPN:
SML-310MTT86
SML-310MTT86 Rohm Semiconductor LEDs
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.2487 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
0.25 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
0.2487 €

SMD LEDs 0603, type SML-310../311.

With clear translucent lens; Rated current: 20 mA. Dimensions: 1.6 x 0.8 x 0.8 mm.

Technical attributes (type, emission color, wavelength, luminous intensity (min./typical)): SML-310MT, green, 570 nm, 3.6/16 mcd

Logistics
Property Value
Country of origin MY
Customs tariff number 85414100
Original Packaging Reel with 3,000 pieces
MSL MSL 4
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes