SML-310LTT86 | Rohm Semiconductor
LED, SMD, 0603, red, 660 nm, 0.016 cd, SML-310LTT86
Order No.: 68S2918
MPN:
SML-310LTT86
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.2618 € *
Standard delivery time from the manufacturer is: 2 Weeks
SMD LEDs 0603, type SML-310../311.
With clear translucent lens; Rated current: 20 mA. Dimensions: 1.6 x 0.8 x 0.8 mm.
Technical attributes (type, emission color, wavelength, luminous intensity (min./typical)): SML-310LT, red, 660 nm, 3.6/16 mcd
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | MY |
| Customs tariff number | 85414100 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 6/8/11 |
| RoHS conform | Yes |