SML-310DTT86 ORANGE | Rohm Semiconductor

LED, SMD, 0603, orange, 610 nm, 0.006 cd, 140°, SML-310DTT86 ORANGE

Order No.: 68S2920
MPN:
SML-310DTT86 ORANGE
SML-310DTT86 ORANGE Rohm Semiconductor LEDs
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.2487 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
0.25 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
0.2487 €

SMD LEDs 0603, type SML-310../311.

With clear translucent lens; Rated current: 20 mA. Dimensions: 1.6 x 0.8 x 0.8 mm.

Technical attributes (type, emission color, wavelength, luminous intensity (min./typical)): SML-310DT, orange, 610 nm, 2.2/6.3 mcd, Rohm

Logistics
Property Value
Country of origin CN
Customs tariff number 85414100
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 6/8/11
RoHS conform Yes