SML-210YTT86 | Rohm Semiconductor
LED, SMD, 0805, yellow, 585 nm, 2.2 to 6.3 mcd, SML-210YTT86
Order No.: 68S3842
MPN:
SML-210YTT86
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.3332 € *
Standard delivery time from the manufacturer is: 2 Weeks
SMD LEDs, type SML-210.
With clear translucent lens; Rated current: 20 mA. Dimensions: 2.0 x 2.5 x 0.8 mm.
Technical attributes (type, emission color, wavelength, luminous intensity (min./typical), manufacturer): SML-210YT, yellow, 585 nm, 2.2/6.3 mcd
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Assembly | SMD | |
| Enclosure | 0805 | |
| Colour of the LED | yellow | |
| Light intensity min. | 0.0022 cd | |
| Light intensity typ. | 0.0063 cd | |
| Lens | clear | |
| Forward Current | 25 mA | |
| Wavelength | 585 nm | |
| Length | 2 mm | |
| Width | 1.25 mm | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 85 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85414100 |
| Country of origin | MY |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 6/8/11 |
| RoHS conform | Yes |