SML-210VT | Rohm Semiconductor

LED SMD red 650nm 4mcd 1,25x2mm SML-210VT

Order No.: 68S3845
MPN:
SML-210VT
SML-210VT Rohm Semiconductor LEDs
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.3332 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
0.33 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
0.3332 €

SMD LEDs, type SML-210.

With clear translucent lens; Rated current: 20 mA. Dimensions: 2.0 x 2.5 x 0.8 mm.

Technical attributes (type, emission color, wavelength, luminous intensity (min./typical), manufacturer): SML-210VT, red, 650 nm, 1.4/4.0 mcd

Technical specifications
Filter Property Value
Assembly SMD
Enclosure 0805
Colour of the LED red
Light intensity min. 0.0014 cd
Light intensity typ. 0.004 cd
Lens clear
Forward Current 25 mA
Wavelength 650 nm
Length 2 mm
Width 1.25 mm
min. operating temperature -40 °C
max. operating temperature 85 °C
Logistics
Property Value
Country of origin MY
Customs tariff number 85414100
Compliance
Property Value
Date of RoHS guidelines 6/8/11
SVHC free Yes
RoHS conform Yes