SLR-56YY3F | Rohm Semiconductor

LED, THT, Ø 5 mm, yellow, 587 nm, 0.016 cd, 40°, SLR-56YY3F

Order No.: 68S3812
MPN:
SLR-56YY3F
SLR-56YY3F Rohm Semiconductor LEDs
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.5593 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
0.56 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
0.5593 €

LEDs, round, 5.0 mm, type Rohm SLR-56.

With clear translucent lens Radiation angle: 40°.

Technical attributes (type, emission color, wavelength, luminous intensity min./typical (at 10 mA)): SLR-56YY3F, yellow, 587 nm, 5.6/16 mcd

Logistics
Property Value
Country of origin MY
Customs tariff number 85414100
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 6/8/11
RoHS conform No