BD93291EFJ-E2 | Rohm Semiconductor
Dual synchronous buck converter, HTSOP-J8
NCNR (non cancelable / non returnable)
Dual Synchronous Buck Converter, BD93291EFJ-E2, ROHM
The BD93291EFJ-E2 is a dual synchronous buck converter. It incorporates a new technology called H3Reg, a Rohm proprietary control method which facilitates ultra-high transient response against changes in load. SLLM (Simple Light Load Mode) technology is also integrated to improve efficiency when powering lighter loads. For protection and ease of use, the IC also incorporates soft start. Space-saving and high efficient switching regulator can be achieved due to built-in N-MOSFET power transistor.
Features
- Over Current protection
- Under Voltage Lockout Protection
- Thermal shutdown
- Stand-by function
Applications
- Distributed Power System
- Pre-Regulator for Linear Regulator
| Filter | Property | Value |
|---|---|---|
| Enclosure | HTSOP-J-8 | |
| Assembly | SMD | |
| Input voltage AC | 8-26 V | |
| Output current | 1.7 A | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 85 °C | |
| Input voltage | 28 V |
| Property | Value |
|---|---|
| Customs tariff number | 85423390 |
| Country of origin | PH |
| Original Packaging | Reel with 2,500 pieces |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 6/8/11 |
| RoHS conform | Yes |
| SVHC free | Yes |