IMZ1AT108 | Rohm Semiconductor

Bipolar junction transistor, NPN/PNP, 150 mA, 50 V, SMD, SOT-457, IMZ1AT108

Order No.: 34S1122
MPN:
IMZ1AT108
Series: IMZ
IMZ1AT108 Rohm Semiconductor Bipolar Transistors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.5474 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
0.55 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
0.5474 €

Dual-transistors

Structure: PNP/NPN

Voltage (VECO): -50 V / 50 V

Current (Ic): - 150 mA / 150 mA

Package: SOT457

Type: IMZ1AT108

Manufacturer: Rohm

Technical specifications
Filter Property Value
Assembly SMD
Enclosure SOT-457
Version NPN/PNP
Collector current 150 mA
max.voltage between collector and emitter Vceo 50 V
min. operating temperature -55 °C
max. operating temperature 150 °C
Logistics
Property Value
Customs tariff number 85412900
Country of origin PH
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 6/8/11
SVHC free Yes
Electrical equipment take-back Electrical equipment take-back