IMX1T110 | Rohm Semiconductor
Bipolar junction transistor, NPN/NPN, 150 mA, 50 V, SMD, SOT-457, IMX1T110
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.4879 € *
Standard delivery time from the manufacturer is: 2 Weeks
Dual-transistors
Structure: NPN/NPN
Voltage (VECO): 50 V / 50 V
Current (Ic): 150 mA / 150 mA
Package: SOT457
Type: IMX1T110
Manufacturer: Rohm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Assembly | SMD | |
| Enclosure | SOT-457 | |
| Version | NPN/NPN | |
| Collector current | 150 mA | |
| max.voltage between collector and emitter Vceo | 50 V | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 150 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85412900 |
| Country of origin | TH |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 6/8/11 |
| SVHC free | Yes |
| Electrical equipment take-back | |