IMD2AT108 | Rohm Semiconductor
Dual digital transistor, NPN/PNP, -100 mA, SMD, SOT-457, IMD2AT108
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.5712 € *
Standard delivery time from the manufacturer is: 2 Weeks
Dual Digital Transistor, IMD2AT108, Rohm Semiconductor
Device integrating two transistor in ultra-compact package, suitable for various application such as pre-amplifier differential amplification circuit, high-frequency oscillator, driver IC and so forth.
Features
- Ultra-compact complex bipolar transistor
- Built-In Biasing Resistors
- Potential divider type
- Small Surface Mount Package
- Pb Free/RoHS Compliant
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Assembly | SMD | |
| Enclosure | SOT-457 | |
| Version | NPN/PNP | |
| Collector current | -100 mA | |
| Power dissipation | 300 mW | |
| Transit frequency fTmin | 250 MHz | |
| Min DC gain | 56 mA | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 150 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | PH |
| Customs tariff number | 85419000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 6/8/11 |
| RoHS conform | Yes |
| SVHC free | Yes |