FMY1AT148 | Rohm Semiconductor

Bipolar junction transistor, NPN/PNP, -150 mA, -50 V, SMD, SOT-25, FMY1AT148

Order No.: 24S2854
MPN:
FMY1AT148
Series: FMY
FMY1AT148 Rohm Semiconductor Bipolar Transistors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.6783 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
0.68 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
0.6783 €

Amplification Transistor, FMY1AT148, Rohm Semiconductor

Device integrating two transistor in ultra-compact package, suitable for various application such as pre-amplifier differential amplification circuit, high-frequency oscillator, driver IC and so forth.

Features

  • Ultra-compact complex bipolar transistor
  • General Purpose
  • Small Surface Mount Package
  • Pb Free/RoHS Compliant
Technical specifications
Filter Property Value
Assembly SMD
Enclosure SOT-25
Version NPN/PNP
Collector current -150 mA
max.voltage between collector and emitter Vceo -50 V
max.voltage between collector and base Vcbo -60 V
Power dissipation 300 mW
Transit frequency fTmin 180 MHz
Min DC gain 120 mA
Max DC amplification 560 mA
min. operating temperature -55 °C
max. operating temperature 150 °C
Logistics
Property Value
Country of origin PH
MSL MSL 1
Customs tariff number 85419000
Original Packaging Reel with 3,000 pieces
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 6/8/11
RoHS conform No