DTD113ZKT146 | Rohm Semiconductor
Bipolar junction transistor, NPN, SMD, TO-236, DTD113ZKT146
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.6069 € *
Standard delivery time from the manufacturer is: 2 Weeks
Digital-Transistoren Typ Rohm DTD.
Mit integrierten Widerständen; Tabellenangaben: Typ, Ausführung, Spannung (Vcc), Strom (Ic), Widerstand R1/R2, Gehäuse.
Type: DTD113ZKT146, NPN, 50 V, 500 mA, 1,0/1,0 kOhm, SOT-346
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Assembly | SMD | |
| Enclosure | TO-236 | |
| Version | NPN |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85412900 |
| Original Packaging | Reel with 3,000 pieces |
| Country of origin | TH |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 6/8/11 |
| SVHC free | Yes |
| Electrical equipment take-back | |