3594.3919.02 | Rohde & Schwarz
Measuring lead with (test probe, straight) to (4 mm plug, straight), 1.2 m, black/red, PVC, CAT O, 3594.3919.02
Order No.: 20K7058
EAN: 4099891066062
MPN:
3594.3919.02
HZ15
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
35.70 € *
Standard delivery time from the manufacturer is: 6 Weeks
Test lead, 3594.3919.02, Rohde & Schwarz
PVC test lead with safety plug and test probes, 1m (1 piece black, 1 piece red).
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection (1) | test probe, straight | |
| Connection (2) | 4 mm plug, straight | |
| Cable length | 1.2 m | |
| Colour | black/red | |
| Material | PVC | |
| Rated category | CAT O |
Download
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Substance description | Lead |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |