3594.3877.02 | Rohde & Schwarz
Measuring lead with (4 mm plug, straight) to (4 mm plug, straight), 1 m, black, silicone, CAT O, 3594.3877.02
Order No.: 20K7057
EAN: 4099891066055
MPN:
3594.3877.02
HZ10S
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
95.20 € *
Standard delivery time from the manufacturer is: 3 Weeks
Test lead, 3594.3877.02, Rohde & Schwarz
Silicone test lead with stackable blade connectors, 1m (5 pieces, black).
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection (1) | 4 mm plug, straight | |
| Connection (2) | 4 mm plug, straight | |
| Cable length | 1 m | |
| Colour | black | |
| Material | silicone | |
| Rated category | CAT O |
Download
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Substance description | Lead |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |