3623.2927.02 | Rohde & Schwarz
Test probe, BNC connector, 300 V, black, 3623.2927.02
Order No.: 20K7086
EAN: 4099891479084
MPN:
3623.2927.02
RT-ZP05
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
297.50 € *
Standard delivery time from the manufacturer is: 2 Weeks
Probe, 3623.2927.02, Rohde & Schwarz
All parameters are valid when the probe is connected to an appropriate Rohde & Schwarz oscilloscope with an input impedance of 1 MΩ.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | test probe | |
| Connection | BNC connector | |
| Rated Voltage | 300 V | |
| Colour | black |
Download
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Substance description | Lead |
| SVHC free | No |