1410.4715.02 | Rohde & Schwarz
Test probe, 70 V, 1410.4715.02
Order No.: 20K7243
EAN: 4099891479091
MPN:
1410.4715.02
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
5,355.00 € *
Standard delivery time from the manufacturer is: 6 Weeks
Probe, 1410471502, Rohde & Schwarz
The Rohde & Schwarz RT-ZD10 is an active differential probe up to 1 GHz. The probe has a high input impedance (1 MΩ). The RT-ZD10 features the R&S interface and can therefore be connected to any compatible Rohde & Schwarz oscilloscope and operated via the oscilloscope software.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | test probe | |
| Rated Voltage | 70 V |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85423990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Substance description | Lead |
| SVHC free | No |