NGM-K102 | Rohde & Schwarz
WLAN interface for NGM200, NGM-K102
Remote control via wireless LAN, NGM-K102, Rohde & Schwarz
NGM200 power supplies can be remotely controlled via the WLAN interface. The NGM-K102 WLAN module, which is activated by keycode, supports CLIENT mode, which means that the power supplies automatically connect to a network.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | WLAN interface | |
| Suitable for | NGM200 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| RoHS conform | not_relevant |
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |