NGA-K102 | Rohde & Schwarz
WLAN interface for NGA100, NGA-K102
Remote control via wireless LAN, NGA-K102, Rohde & Schwarz
NGA100 power supplies can be remotely controlled via the optional wireless LAN interface. Activated by a keycode, the wireless LAN module supports the client mode to automatically connect the instrument to a network.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | WLAN interface | |
| Suitable for | NGA100 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | SG |
Compliance
| Property | Value |
|---|---|
| RoHS conform | not_relevant |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |