3622.3542.02 | Rohde & Schwarz
Voltage analysis, advanced voltage analysis for power analyzer HMC8015, 3622.3542.02
Order No.: 20K7030
EAN: 4099891478384
MPN:
3622.3542.02
HOC152
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
618.80 € *
Standard delivery time from the manufacturer is: 3 Weeks
Option, 3622.3542.02, Rohde & Schwarz
Advanced I/O, factory direct order.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | voltage analysis | |
| Version | advanced voltage analysis | |
| Suitable for | power analyzer HMC8015 |
Download
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |