1333.1040.03 | Rohde & Schwarz
Option, history and segmented memory with 160 Msample for oscilloscope R&S RTB2002/RTB2004, 1333.1040.03
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1,047.20 € *
Standard delivery time from the manufacturer is: 2 Weeks
Option, 1333.1040.03, Rohde & Schwarz
Rohde & Schwarz R&S®RTB-K15 History and Segmented Memory option for RTB2002 and RTB2004.
The R&S®RTB-K15 history function option increases the memory from 10 Msample to 160 Msample. Users scroll through past acquisitions and analyze the data using all of the oscilloscope tools, e.g. protocol decode and logic channels. Serial protocol and pulse sequences are recorded practically without interruptions.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | option | |
| Version | history and segmented memory with 160 Msample | |
| Suitable for | oscilloscope R&S RTB2002/RTB2004 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CZ |
| Customs tariff number | 49111090 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |