1333.1034.03 | Rohde & Schwarz
Option, triggering/decoding for oscilloscope R&S RTB2002/RTB2004, 1333.1034.03
NCNR (non cancelable / non returnable)
Option, 1333.1034.03, Rohde & Schwarz
Rohde & Schwarz R&S®RTB-K3 CAN/LIN Serial Triggering and Decoding option for RTB2002 and RTB2004.
All Rohde & Schwarz oscilloscopes support triggering and decoding of CAN and LIN buses including CAN DBC file import. You set up decoding in seconds. For detailed analysis, results can be viewed as color-coded telegrams and/or in a table. Errors are identified efficently and reliably using the hardware-accelerated trigger. You can trigger on start of frame, frame ID, data or various error conditions
| Filter | Property | Value |
|---|---|---|
| Product type | option | |
| Version | triggering/decoding | |
| Suitable for | oscilloscope R&S RTB2002/RTB2004 |
| Property | Value |
|---|---|
| Country of origin | CZ |
| Customs tariff number | 49111090 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |