1326.3829.03 | Rohde & Schwarz
Option, triggering/decoding for handheld oscilloscope RTH1002/RTH1004, 1326.3829.03
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1,630.30 € *
Standard delivery time from the manufacturer is: 2 Weeks
Triggering and decoding, 1326382903, Rohde & Schwarz
R&S®RTO/RTE/RTH oscilloscopes support triggering and decoding of the CAN flexible data rate (CAN-FD) extension, including CAN DBC file import. You can set up decoding in seconds. For detailed analysis, results can be viewed as color-coded telegrams and in a table. Errors are identified efficently using the hardware-accelerated trigger. You can trigger on start of frame, frame ID, data and various error conditions.
Features
- Symbolic decoding for CAN and CAN-FD addresses, including industry-standard CAN DBC file support
- Telegram display as color-coded bus signals and in decode table
- Trigger on start of frame, frame ID, data and various error conditions
- On-screen serial decoding is time-correlated with the serial data waveform
- Fastest CAN and CAN-FD eye-diagram mask testing with standard mask test functionality
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | option | |
| Version | triggering/decoding | |
| Suitable for | handheld oscilloscope RTH1002/RTH1004 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 49111090 |
| Country of origin | CZ |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |