1326.0636.03 | Rohde & Schwarz
Option, web-based remote control option for handheld oscilloscope RTH1002/RTH1004, 1326.0636.03
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
511.70 € *
Standard delivery time from the manufacturer is: 2 Weeks
Web interface remote control, 1326.0636.03, Rohde & Schwarz
The R&S®RTH-K201 web-based remote control option makes the R&S®Scope Rider touch interface and keypad available in the web browser of any notebook or tablet. In combination with the R&S®RTH-K200/-K200US option, the R&S®Scope Rider can be remotely controlled via wireless LAN.
Features
- Easy remote control from a web browser
- Access to the touch interface and the keypad
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | option | |
| Version | web-based remote control option | |
| Suitable for | handheld oscilloscope RTH1002/RTH1004 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 49111090 |
| Country of origin | CZ |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |