3594.4021.02 | Rohde & Schwarz
Attenuators, 3594.4021.02
Order No.: 20K7063
EAN: 4099891476007
MPN:
3594.4021.02
HZ24
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
184.45 € *
Standard delivery time from the manufacturer is: 3 Weeks
Attenuator, 3594.4021.02, Rohde & Schwarz
1 set of 50 ohm attenuators with 3/6/10/20 dB attenuation (1 GHz, 1 Watt) and 1 x 22HZ.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | attenuators |
Download
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |